There are no models available for this part yet.
Overview of B7-30-10-84 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B7-30-10-84 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70094683
|
RS | Mini Contactor, 16A, 127VAC, 3 Pole, B7 Series | ABB B7-30-10-84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 38 |
|
$68.3100 / $85.3900 | Buy Now | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant |
13 In Stock |
|
$65.9800 / $84.9700 | Buy Now | ||
DISTI #
74088126
|
Verical | 3 pole, plus 1 NO auxiliary contact, 16 amp, non-reversing miniature contactor, 110-127VAC coil and screw terminals Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 12 |
|
$92.0530 / $110.4610 | Buy Now | |
Quest Components | 11 |
|
$78.6816 / $87.4240 | Buy Now | |||
DISTI #
B7-30-10-84
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 110÷127VAC, 7A Min Qty: 1 | 0 |
|
$24.2100 / $27.6300 | RFQ | |
Master Electronics | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant |
13 In Stock |
|
$65.9800 / $84.9700 | Buy Now | ||
Neutron USA | MINI CONTR.W/110-127V.COIL | 0 |
|
$177.5900 | Buy Now |