Part Details for B7-30-10-80 by ABB Low Voltage Products and Systems
Overview of B7-30-10-80 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7-30-10-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y9880
|
Newark | 3P Mini Ctr,240V |Abb B7-30-10-80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2700 / $74.8000 | Buy Now |
DISTI #
70415951
|
RS | B7-30 3 Pole Contactor, 9 A, 5.5 kW, 240 V ac Coil | ABB B7-30-10-80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$81.1200 / $85.3900 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant |
5 In Stock |
|
$77.9500 / $86.6700 | Buy Now |
DISTI #
54264768
|
Verical | 3 pole, plus 1 NO auxiliary contact, 16 amp, non-reversing miniature contactor, 220/240VAC coil and screw terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 4 |
|
$105.5600 / $112.6710 | Buy Now |
DISTI #
B7-30-10-80
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 220÷240VAC, 7A Min Qty: 1 | 79 |
|
$22.8200 / $25.9000 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant |
5 In Stock |
|
$77.9500 / $86.6700 | Buy Now |
|
Neutron USA | B7-30 3 Pole Contactor, 3 NO Main Contacts, 16A, 5.5 kW, 220-240Vac Coil | 5 |
|
$197.3500 | Buy Now |