Part Details for B69844N1917A740 by TDK Epcos
Overview of B69844N1917A740 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B69844N1917A740
B69844N1917A740 CAD Models
B69844N1917A740 Part Data Attributes
|
B69844N1917A740
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69844N1917A740
TDK Epcos
Ceramic BPF, 1910MHz, CERAMIC, SMD, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 35000 kHz | |
Attenuation@Freq-Max | 16 dB | |
Center or Cutoff Frequency (fo/fc) | 1910 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.2 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 2 | |
Width | 7.3 mm |