Part Details for B69843N3557B120 by TDK Electronics
Results Overview of B69843N3557B120 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B69843N3557B120 Information
B69843N3557B120 by TDK Electronics is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for B69843N3557B120
B69843N3557B120 CAD Models
B69843N3557B120 Part Data Attributes
|
B69843N3557B120
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B69843N3557B120
TDK Electronics
Ceramic BPF, 3550MHz, CERAMIC, SMD, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 3550 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.9 dB | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 2 | |
Width | 3.5 mm |