Part Details for B69843N3457A120 by TDK Epcos
Overview of B69843N3457A120 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B69843N3457A120
B69843N3457A120 CAD Models
B69843N3457A120 Part Data Attributes
|
B69843N3457A120
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69843N3457A120
TDK Epcos
Ceramic BPF, 3450MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | 3 POLE; TAPE AND REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 3450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3/e4 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 3.5 mm |