B69813N2327A414
Description: 2326 MHz, CERAMIC BPF, CERAMIC, SMD, 4 PIN

Overview of B69813N2327A414 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B69813N2327A414 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B69813N2327A414 by TDK Epcos

B69813N2327A414
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Attenuation Frequency (+/- delta f)-Max
74000 kHz
Attenuation@Freq-Max
15 dB
Center or Cutoff Frequency (fo/fc)
2326 MHz
Filter Type
CERAMIC BPF
Height
1.9 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
3 dB
JESD-609 Code
e3/e4
Length
4.3 mm
Manufacturer Series
S3P2/6/2
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Material
PLASTIC
Physical Dimension
L4.3XB3.6XH1.9 (mm)/L0.169XB0.142XH0.075 (inch)
Terminal Finish
TIN/SILVER
VSWR
2
Width
3.6 mm
Want to compare parts?
  1. B69813N2327A414
    TDK Epcos
    2326 MHz, CERAMIC BPF, CERAMIC, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B69813N2327A414 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B69813N2327A414 by TDK Epcos

  • Please alert me when B69813N2327A414 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B69813N2327A414 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B69813N2327A414 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B69813N2327A414 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B69813N2327A414.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B69813N2327A414 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: