Part Details for B69812N1847F375 by TDK Epcos
Overview of B69812N1847F375 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for B69812N1847F375
B69812N1847F375 CAD Models
B69812N1847F375 Part Data Attributes
|
B69812N1847F375
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812N1847F375
TDK Epcos
Ceramic BPF, 1842.5MHz, CERAMIC, SMD, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 137500 kHz | |
Attenuation@Freq-Max | 12 dB | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3/e4 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 3.6 mm |