Part Details for B69812N1577F303 by TDK Epcos
Overview of B69812N1577F303 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for B69812N1577F303
B69812N1577F303 CAD Models
B69812N1577F303 Part Data Attributes
|
B69812N1577F303
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812N1577F303
TDK Epcos
Ceramic BPF, 1575MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 50000 kHz | |
Attenuation@Freq-Max | 18 dB | |
Center or Cutoff Frequency (fo/fc) | 1575 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e3/e4 | |
Length | 4.9 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 3.6 mm |