Part Details for B684 by KEMET Corporation
Overview of B684 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, Ferrite-Core, 3232, | |
RFC1010B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core | |
DS1608B-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |