Part Details for B67410A0107X087 by TDK Corporation
Overview of B67410A0107X087 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B67410A0107X087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B67410A0107X087
|
Avnet Americas | Ferrite Block, N87, 155mm x 110mm x 23mm - Trays (Alt: B67410A0107X087) RoHS: Compliant Min Qty: 6 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$151.7800 | Buy Now |
DISTI #
871-B67410A0107X087
|
Mouser Electronics | Ferrite Cores & Accessories QU155/110/23 N87 RoHS: Compliant | 2 |
|
$104.6100 / $166.9600 | Buy Now |