There are no models available for this part yet.
Overview of B67374G0000X187 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B67374G0000X187 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B67374G0000X187
|
Avnet Americas | Ferrite Core U Core 141mm 30mm 78.5mm General Application - Trays (Alt: B67374G0000X187) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$94.8754 | Buy Now | |
DISTI #
871-B67374GX187
|
Mouser Electronics | Ferrite Cores & Accessories U141/78/30 N87 8900 +30% -30% RoHS: Compliant | 0 |
|
$65.9100 / $105.9300 | Order Now | |
DISTI #
B67374G0000X187
|
Avnet Abacus | Ferrite Core U Core 141mm 30mm 78.5mm General Application (Alt: B67374G0000X187) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |