Part Details for B67345B11X27 by TDK Corporation
Results Overview of B67345B11X27 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B67345B11X27 Information
B67345B11X27 by TDK Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for B67345B11X27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B67345B0011X027
|
Avnet Americas | Ferrite Core I Core 93mm 20mm 28mm Power Transformer - Trays (Alt: B67345B0011X027) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.9720 / $7.5669 | Buy Now |
DISTI #
B67345B0011X027
|
Avnet Abacus | Ferrite Core I Core 93mm 20mm 28mm Power Transformer (Alt: B67345B0011X027) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |