Part Details for B66481GX187 by TDK Corporation
Overview of B66481GX187 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66481GX187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B66481GX187
|
Mouser Electronics | Ferrite Cores & Accessories EQ25/5.6/18 N87 4500 +25% -25% RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
B66481G0000X187
|
Avnet Abacus | Ferrite Core EQ Core 4700nH N87 (Alt: B66481G0000X187) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |