Part Details for B66479GX192 by TDK Corporation
Overview of B66479GX192 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66479GX192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66479G0000X192
|
Avnet Americas | Ferrite Core EQ Core 12.8mm 8.7mm 2.85mm General Application - Boxed Product (Development Kits) (Alt: B66479G0000X192) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$1.0924 | Buy Now |