Part Details for B66459K0000X187 by TDK Corporation
Overview of B66459K0000X187 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66459K0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66459K0000X187
|
Avnet Americas | I38/4/25 N87 8300 +25% -25% - Trays (Alt: B66459K0000X187) Min Qty: 450 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6689 | Buy Now |
DISTI #
B66459K0000X187
|
Avnet Americas | Ferrite Core Inductor without Clamp Recess 8300nH N87 100kHz - Trays (Alt: B66459K0000X187) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6689 | Buy Now |
DISTI #
871-B66459KX187
|
Mouser Electronics | Ferrite Cores & Accessories I38/4/25 N87 8300 +25% -25% RoHS: Compliant | 939 |
|
$1.8300 / $2.9300 | Buy Now |