Part Details for B66421U0160K187 by TDK Epcos
Overview of B66421U0160K187 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66421U0160K187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R5097
|
Newark | Transformer Cores, Efd25, N87, 57 Mm, 58 Mm Rohs Compliant: Yes |Epcos B66421U0160K187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1734 |
|
$0.6670 / $1.3100 | Buy Now |
DISTI #
495-5526-ND
|
DigiKey | FERRITE CORE EFD N87 1PC Min Qty: 1 Lead time: 11 Weeks Container: Box |
6 In Stock |
|
$0.5814 / $1.5100 | Buy Now |
DISTI #
B66421U0160K187
|
TME | Core: ferrite, EFD, N87, 160nH, 3310mm3, 58mm2 Min Qty: 2600 | 0 |
|
$0.7100 | RFQ |