Part Details for B66397G2000X187 by TDK Electronics
Results Overview of B66397G2000X187 by TDK Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B66397G2000X187 Information
B66397G2000X187 by TDK Electronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for B66397G2000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3407803
|
Farnell | TRANSFORMER CORE, ETD59/31/22, N87 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 16 |
|
$9.1443 / $11.4729 | Buy Now |
DISTI #
495-5505-ND
|
DigiKey | FERRITE CORE ETD N87 1PC Min Qty: 1 Lead time: 14 Weeks Container: Box |
157 In Stock |
|
$5.4545 / $10.2700 | Buy Now |
DISTI #
66988658
|
Verical | Ferrite Core ETD Core N87-Material 311nH RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2303 | Americas - 40 |
|
$5.0519 | Buy Now |
DISTI #
87339462
|
Verical | Ferrite Core ETD Core N87-Material 311nH RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$8.5059 / $10.4824 | Buy Now |
DISTI #
B66397G2000X187
|
TME | Core: ferrite, ETD, N87, 311nH, 51200mm3, 368mm2, Permeability: 93 Min Qty: 1 | 24 |
|
$6.9000 / $10.3600 | Buy Now |