Part Details for B66387G0000X127 by TDK Epcos
Overview of B66387G0000X127 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66387G0000X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1867
|
Newark | Transformer Cores, E, E65/32/27, N27, 147 Mm, 535 Mm Rohs Compliant: Yes |Epcos B66387G0000X127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.4500 / $9.8100 | Buy Now |
DISTI #
495-5496-ND
|
DigiKey | FERRITE CORE E N27 1PC Min Qty: 1 Lead time: 11 Weeks Container: Box |
54 In Stock |
|
$4.2355 / $8.2300 | Buy Now |
DISTI #
B66387G0000X127
|
TME | Core: ferrite, E, N27, 7200nH, 78650mm3, 535mm2, 1pcs. Min Qty: 112 | 0 |
|
$5.7700 | RFQ |
DISTI #
83D970
|
Bürklin Elektronik | E core, N27, 7200 nH, -20/+30 %, (L x W x H) 65 x 27.4 x 32.8 mm Min Qty: 1 | 609 |
|
$6.5804 / $8.7195 | Buy Now |