Part Details for B66379G0000X135 by TDK Corporation
Results Overview of B66379G0000X135 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B66379G0000X135 Information
B66379G0000X135 by TDK Corporation is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B66379G0000X135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B66379GX135
|
Mouser Electronics | Ferrite Cores & Accessories E 19/8/5 T35 2050 +30%-20% RoHS: Compliant | 0 |
|
$0.2120 / $0.6000 | Order Now |
Part Details for B66379G0000X135
B66379G0000X135 CAD Models
B66379G0000X135 Part Data Attributes
|
B66379G0000X135
TDK Corporation
Buy Now
|
Compare Parts:
B66379G0000X135
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |