Part Details for B66367G0500X127 by TDK Corporation
Overview of B66367G0500X127 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66367G0500X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66367G0500X127
|
Avnet Americas | Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer - Trays (Alt: B66367G0500X127) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.3686 | Buy Now |
DISTI #
871-B66367G0500X127
|
Mouser Electronics | Ferrite Cores & Accessories ETD49/25/16 N27LP 0.5MM RoHS: Compliant | 0 |
|
$2.3200 / $4.5200 | Order Now |
DISTI #
B66367G0500X127
|
Avnet Abacus | Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer (Alt: B66367G0500X127) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |