Part Details for B66335G0000X127 by TDK Epcos
Overview of B66335G0000X127 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66335G0000X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7097
|
Newark | Transformer Cores, E, E55, N27, B66335, 124 Mm, 354 Mm Rohs Compliant: Yes |Epcos B66335G0000X127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.0600 / $5.9000 | Buy Now |
DISTI #
495-5440-ND
|
DigiKey | FERRITE CORE E N27 1PC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6035 / $5.0600 | Buy Now |
DISTI #
B66335G0000X127
|
TME | Core: ferrite, E, N27, 5800nH, 43900mm3, 354mm2, 1pcs. Min Qty: 1 | 0 |
|
$2.8600 / $4.9300 | RFQ |
DISTI #
83D940
|
Bürklin Elektronik | E core, N27, 5800 nH, -20/+30 %, (L x W x H) 55 x 21 x 27.8 mm Min Qty: 1 | 50 |
|
$3.3100 / $4.7690 | Buy Now |