Part Details for B66325G0000X127 by TDK Corporation
Overview of B66325G0000X127 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66325G0000X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66325G0000X127
|
Avnet Americas | Ferrite Core E Core 42mm 15.2mm 21.2mm General Application - Trays (Alt: B66325G0000X127) RoHS: Compliant Min Qty: 832 Package Multiple: 416 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7843 | Buy Now |
DISTI #
871-B66325GX127
|
Mouser Electronics | Ferrite Cores & Accessories E42/21/15 N27OL RoHS: Compliant | 976 |
|
$1.2700 / $2.0200 | Buy Now |
DISTI #
B66325G0000X127
|
Avnet Abacus | Ferrite Core E Core 42mm 15.2mm 21.2mm General Application (Alt: B66325G0000X127) RoHS: Compliant Min Qty: 832 Package Multiple: 416 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |