Part Details for B66295G0000X195 by TDK Epcos
Overview of B66295G0000X195 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66295G0000X195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC1673
|
Newark | Elp 64/10/50 N95 15500 +25%-25%/Polystyrene Box |Epcos B66295G0000X195 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $10.6900 | Buy Now |
DISTI #
495-75484-ND
|
DigiKey | FERRITE CORE ELP N95 1PCS Min Qty: 1 Lead time: 11 Weeks Container: Box |
95 In Stock |
|
$8.9004 / $16.0200 | Buy Now |