Part Details for B66293G0000X187 by TDK Epcos
Overview of B66293G0000X187 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66293G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3492
|
Newark | Ferrite Core, N87, Elp58/11/38, 7.4Uh, Core Type:Elp, Core Size:Elp58/11/38, Core Material Grade:N87, For Use With:Smps Transformers, Effective Magnetic Path Length:67.7Mm, Ae Effective Cross Section Area:310Mm2, Inductance Factor Rohs Compliant: Yes |Epcos B66293G0000X187 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4000 / $17.9300 | Buy Now |
DISTI #
495-5402-ND
|
DigiKey | FERRITE CORE ELP N87 1PC Min Qty: 1 Lead time: 11 Weeks Container: Box |
323 In Stock |
|
$8.5387 / $15.3700 | Buy Now |
DISTI #
B66293G0000X187
|
TME | Core: ferrite, ELP, N87, 7400nH, 21000mm3, 310mm2, 1pcs. Min Qty: 120 | 0 |
|
$9.8500 | RFQ |