Part Details for B66287K0000X197 by TDK Epcos
Overview of B66287K0000X197 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66287K0000X197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8004
|
Newark | I32/3/20 N97 6300 +25% -25%/Polystyrene Box |Epcos B66287K0000X197 RoHS: Not Compliant Min Qty: 1216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-B66287K0000X197-ND
|
DigiKey | FERRITE CORE I N97 Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2363 In Stock |
|
$1.9538 / $3.8000 | Buy Now |