Part Details for B66229G0000X187 by TDK Epcos
Overview of B66229G0000X187 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66229G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1836
|
Newark | Transformer Cores, E, E32/16/9, N87, 74 Mm, 83 Mm Rohs Compliant: Yes |Epcos B66229G0000X187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 456 |
|
$0.7760 / $1.6000 | Buy Now |
DISTI #
495-5376-ND
|
DigiKey | FERRITE CORE E N87 1PC Min Qty: 1 Lead time: 7 Weeks Container: Box |
4540 In Stock |
|
$0.6603 / $1.3800 | Buy Now |
DISTI #
B66229G0000X187
|
TME | Core: ferrite, E, N87, 2300nH, 6140mm3, 83mm2, 1pcs. Min Qty: 1 | 470 |
|
$0.7400 / $1.5100 | Buy Now |
DISTI #
2355084
|
element14 Asia-Pacific | FERRITE CORE, E 32, N87 RoHS: Compliant Min Qty: 1 Container: Each | 456 |
|
$0.7063 / $1.6322 | Buy Now |
DISTI #
2355084
|
Farnell | FERRITE CORE, E 32, N87 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 456 |
|
$0.6985 / $1.5790 | Buy Now |