Part Details for B66206B1110T001 by TDK Epcos
Overview of B66206B1110T001 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66206B1110T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6943
|
Newark | Transformer Coil Former, 10 Pin, Ef20 Rohs Compliant: Yes |Epcos B66206B1110T001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$0.9300 / $1.8900 | Buy Now |
DISTI #
495-5365-ND
|
DigiKey | BOBBIN COIL FORMER E 20 X 10 X 6 Min Qty: 1 Lead time: 29 Weeks Container: Box |
1443 In Stock |
|
$0.7821 / $1.6300 | Buy Now |
DISTI #
B66206B1110T001
|
TME | Coil former: with pins, horizontal, GFR, No.of term: 10, E20/10/6 Min Qty: 1 | 735 |
|
$0.9100 / $1.8200 | Buy Now |
DISTI #
83D792
|
Bürklin Elektronik | Coil former for E core Min Qty: 1 |
169 in Stock 1470 Available Soon |
|
$1.0915 / $1.8264 | Buy Now |