Part Details for B65940BT1 by TDK Corporation
Results Overview of B65940BT1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B65940BT1 Information
B65940BT1 by TDK Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for B65940BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65940B0000T001
|
Avnet Americas | B65940B Coil Former 20.3mm 5.7mm - Bulk (Alt: B65940B0000T001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2147 / $0.2292 | Buy Now |
DISTI #
B65940B0000T001
|
Avnet Abacus | B65940B Coil Former 203mm 57mm (Alt: B65940B0000T001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |