There are no models available for this part yet.
Overview of B65939A0000X022 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65939A0000X022 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH4029
|
Newark | Transformer Core, Ps25/8.9, Type Ps Rohs Compliant: Yes |Epcos B65939A0000X022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7700 / $3.6100 | Buy Now | |
DISTI #
495-5351-ND
|
DigiKey | FERRITE CORE PS N22 Min Qty: 1 Lead time: 10 Weeks Container: Box |
100 In Stock |
|
$1.6864 / $3.4000 | Buy Now | |
DISTI #
B65939A0000X022
|
TME | Core: ferrite, PS, N22, Øout: 20.5mm, Øint: 11.3mm Min Qty: 1 | 45 |
|
$1.5900 / $2.8400 | Buy Now |