Part Details for B65937A0000X022 by TDK Corporation
Overview of B65937A0000X022 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65937A0000X022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65937A0000X022
|
Avnet Americas | Ferrite Core P Core 7.5mm 14.4mm Inductive Proximity Switches - Trays (Alt: B65937A0000X022) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.4905 / $0.7455 | Buy Now |
DISTI #
871-B65937A0000X022
|
Mouser Electronics | Ferrite Cores & Accessories P CORE HALF 14.4X7.5 RoHS: Compliant | 5387 |
|
$0.5610 / $1.2100 | Buy Now |
DISTI #
82735059
|
Verical | Ferrite Core P Core N22-Material RoHS: Compliant Min Qty: 207 Package Multiple: 207 Date Code: 2347 | Americas - 19251 |
|
$0.4491 / $0.5378 | Buy Now |
DISTI #
B65937A0000X022
|
TTI | Ferrite Cores & Accessories P CORE HALF 14.4X7.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5610 / $0.5890 | Buy Now |
DISTI #
B65937A0000X022
|
Avnet Abacus | Ferrite Core P Core 7.5mm 14.4mm Inductive Proximity Switches (Alt: B65937A0000X022) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700159185
|
Chip1Stop | Ferrite Core P Core 7.5mm 14.4mm Inductive Proximity Switches RoHS: Compliant | 19427 |
|
$0.2790 / $0.7630 | Buy Now |