There are no models available for this part yet.
Overview of B65887H4300X041 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65887H4300X041 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65887H4300X041
|
Avnet Americas | EPCB65887H4300X41 - Trays (Alt: B65887H4300X041) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.2708 | Buy Now | |
DISTI #
871-B65887H4300X041
|
Mouser Electronics | Ferrite Cores & Accessories RM14 N41 4300 '+30%-30% RoHS: Compliant | 0 |
|
$6.3800 / $6.3900 | Order Now | |
DISTI #
69847340
|
Verical | Ferrite Core RM Type N41-Material RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2334 | Americas - 120 |
|
$11.4449 | Buy Now | |
DISTI #
B65887H4300X041
|
Avnet Abacus | EPCB65887H4300X41 (Alt: B65887H4300X041) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700172265
|
Chip1Stop | Power line choke coil RoHS: Compliant | 120 |
|
$7.1300 / $7.9400 | Buy Now |