Part Details for B65877A0000R097 by TDK Epcos
Overview of B65877A0000R097 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65877A0000R097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4006
|
Newark | Core Transformer, N97 Pq, Pq26/25 Rohs Compliant: Yes |Epcos B65877A0000R097 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 98 |
|
$3.6700 / $7.0800 | Buy Now |
DISTI #
495-77410-ND
|
DigiKey | FERRITE CORE PQ 4.65UH N97 2PCS Min Qty: 1 Lead time: 17 Weeks Container: Box |
186 In Stock |
|
$3.3022 / $6.4200 | Buy Now |
DISTI #
82D572
|
Bürklin Elektronik | PQ core, N97, 4650 nH, -20/+30 %, (L x W x H) 26.5 x 19 x 12.38 mm Min Qty: 1 | 123 |
|
$4.1768 / $5.8627 | Buy Now |