Part Details for B65857A250J38 by TDK Corporation
Overview of B65857A250J38 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65857A250J38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65857A0250J038
|
Avnet Americas | Ferrite Core EPX Core 9.4mm 7.5mm 9mm xDSL Line Transformer - Trays (Alt: B65857A0250J038) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9359 | Buy Now |