Part Details for B65843A0160B057 by TDK Corporation
Overview of B65843A0160B057 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65843A0160B057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65843A0160B057
|
Avnet Americas | EP 13 T57 160 + 4%- 4% - Trays (Alt: B65843A0160B057) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.2967 | Buy Now |
DISTI #
871-B65843A0160B057
|
Mouser Electronics | Ferrite Cores & Accessories EP13 T57 160 +4% -4% RoHS: Compliant | 0 |
|
$0.8930 | Order Now |