Part Details for B65839A0250E087 by TDK Corporation
Overview of B65839A0250E087 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65839A0250E087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65839A0250E087
|
Avnet Americas | EP 7 N87 250 + 7%- 7% - Trays (Alt: B65839A0250E087) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
871-B65839A250E87
|
Mouser Electronics | Ferrite Cores & Accessories EP7 N87 250 +7% -7% RoHS: Compliant | 0 |
|
$0.4700 | Order Now |
DISTI #
B65839A0250E087
|
Avnet Abacus | (Alt: B65839A0250E087) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |