Part Details for B65811J0400A048 by TDK Corporation
Results Overview of B65811J0400A048 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B65811J0400A048 Information
B65811J0400A048 by TDK Corporation is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B65811J0400A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65811J0400A048
|
Avnet Americas | Ferrite Core RM Core 23.2mm 16.5mm Transformer Applications - Boxed Product (Development Kits) (Alt:... more RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.2378 | Buy Now |
DISTI #
871-B65811J0400A048
|
Mouser Electronics | Ferrite Cores & Accessories RM8 N48 400 +3% -3% RoHS: Compliant | 774 |
|
$2.2900 / $4.9000 | Buy Now |
DISTI #
B65811J0400A048
|
Avnet Abacus | Ferrite Core RM Core 232mm 165mm Transformer Applications (Alt: B65811J0400A048) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |