Part Details for B65811J0250J041 by TDK Corporation
Overview of B65811J0250J041 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65811J0250J041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65811J0250J041
|
Avnet Americas | Ferrite Core RM Core 23.2mm 16.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65811J0250J041) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.3376 | Buy Now |
DISTI #
871-B65811J0250J041
|
Mouser Electronics | Ferrite Cores & Accessories RM8 N41 250 +5%-5% RoHS: Compliant | 459 |
|
$1.6100 / $3.2500 | Buy Now |
DISTI #
77778379
|
Verical | Ferrite Core RM Core N41-Material 250nH 5% RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 148 |
|
$4.4660 | Buy Now |
DISTI #
B65811J0250J041
|
Avnet Abacus | Ferrite Core RM Core 23.2mm 16.5mm Transformer Applications (Alt: B65811J0250J041) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |