Part Details for B65808B2203X by TDK Corporation
Overview of B65808B2203X by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65808B2203X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65808B2203X000
|
Avnet Americas | Ind RF Chip Wirewound 8.2mH 5% 252KHz 30Q-Factor 28mA 2220 T/R - Bulk (Alt: B65808B2203X000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1094 | Buy Now |
DISTI #
NL565050T-822J-PF
|
Avnet Americas | Ind RF Chip Wirewound 8.2mH 5% 252KHz 30Q-Factor 28mA 2220 T/R - Tape and Reel (Alt: NL565050T-822J-PF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
B65808B2203X000
|
TTI | Ferrite Cores & Accessories CLI/P-RM6 2 PCS REQUIRED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$0.0780 / $0.0950 | Buy Now |
DISTI #
B65808B2203X
|
Avnet Abacus | Clamp with Ground Terminal for RM6 Core (Alt: B65808B2203X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |