Part Details for B65807N0250A048 by TDK Corporation
Overview of B65807N0250A048 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65807N0250A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65807N0250A048
|
Avnet Americas | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65807N0250A048) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.2850 | Buy Now |
DISTI #
871-B65807N0250A048
|
Mouser Electronics | Ferrite Cores & Accessories RM6 N48 250 +3%-3% RoHS: Compliant | 1119 |
|
$1.5700 / $3.1800 | Buy Now |
DISTI #
13212382
|
Verical | Ferrite Core RM Core N48-Material 250nH 3% RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.8187 | Buy Now |
DISTI #
B65807N0250A048
|
Avnet Abacus | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications (Alt: B65807N0250A048) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700157664
|
Chip1Stop | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications RoHS: Compliant | 1500 |
|
$1.7400 / $1.7500 | Buy Now |