Part Details for B65805N0040A001 by TDK Corporation
Overview of B65805N0040A001 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65805N0040A001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65805N0040A001
|
Avnet Americas | Ferrite Core RM Core 14.6mm 10.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65805N0040A001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$3.9077 | Buy Now |
DISTI #
871-B65805N0040A001
|
Mouser Electronics | Ferrite Cores & Accessories RM5 K1 40 +3%-3% RoHS: Compliant | 1789 |
|
$2.6900 / $5.2400 | Buy Now |
DISTI #
B65805N0040A001
|
Avnet Abacus | Ferrite Core RM Core 14.6mm 10.5mm Transformer Applications (Alt: B65805N0040A001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |