Part Details for B65733A0000R027 by TDK Epcos
Overview of B65733A0000R027 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65733A0000R027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1804
|
Newark | Transformer Cores, Pm, Pm114/93, N27, 200 Mm, 1720 Mm Rohs Compliant: Yes |Epcos B65733A0000R027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$190.9500 / $197.5800 | Buy Now |
DISTI #
495-5190-ND
|
DigiKey | FERRITE CORE PM 16UH N27 2PCS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$183.6110 / $190.0300 | Buy Now |
|
Onlinecomponents.com | Ferrite Core - PM 114 x 93 Package - N27 - 18000 nH - -20%/+30% Tolerance - Ungapped - 200.0mm Effective Length - 1720.0mm² Effective Area. RoHS: Compliant |
52 Partner Stock |
|
$192.8100 / $233.4900 | Buy Now |
DISTI #
B65733A0000R027
|
IBS Electronics | Transformer Cores, Pm, Pm114/93, N27, 200 Mm, 1720 Mm Rohs Compliant: Yes Epcos B65733A0000R027 Min Qty: 5 Package Multiple: 1 | 52 |
|
$209.9160 | Buy Now |