Part Details for B65713A5000L027 by TDK Corporation
Results Overview of B65713A5000L027 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B65713A5000L027 Information
B65713A5000L027 by TDK Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for B65713A5000L027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65713A5000L027
|
Avnet Americas | Ferrite Core PM Core 87mm 70mm Power Transformer/Energy Storage Choke - Trays (Alt: B65713A5000L027) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$27.3626 / $34.6700 | Buy Now |
DISTI #
871-B65713A5000L027
|
Mouser Electronics | Ferrite Cores & Accessories PM87/70 N27 5000 +15% -15% Sold as set RoHS: Compliant | 0 |
|
$34.7900 / $52.3600 | Order Now |
DISTI #
B65713A5000L027
|
Avnet Abacus | Ferrite Core PM Core 87mm 70mm Power TransformerEnergy Storage Choke (Alt: B65713A5000L027) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |