Part Details for B65686A0000R087 by TDK Corporation
Overview of B65686A0000R087 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65686A0000R087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65686A0000R087
|
Avnet Americas | Ferrite Core PM Core 74mm 59mm Power Applications - Trays (Alt: B65686A0000R087) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$77.6452 | Buy Now |
DISTI #
871-B65686A0000R087
|
Mouser Electronics | Ferrite Cores & Accessories PM74X59 N87 10000 +30%-20% RoHS: Compliant | 21 |
|
$53.9400 / $86.6900 | Buy Now |
DISTI #
B65686A0000R087
|
TTI | Ferrite Cores & Accessories PM74X59 N87 10000 +30%-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Kit | Americas - 0 |
|
$54.9000 | Buy Now |
DISTI #
B65686A0000R087
|
Avnet Abacus | Ferrite Core PM Core 74mm 59mm Power Applications (Alt: B65686A0000R087) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |