Part Details for B65684A0315A027 by TDK Corporation
Overview of B65684A0315A027 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65684A0315A027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65684A0315A027
|
Avnet Americas | Ferrite Core PM Core 62mm 49mm Power Transformer/Energy Storage Choke - Trays (Alt: B65684A0315A027) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$23.3896 | Buy Now |
DISTI #
B65684A0315A027
|
Avnet Americas | Ferrite Core PM Core 62mm 49mm Power Transformer/Energy Storage Choke - Trays (Alt: B65684A0315A027) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$23.3896 | Buy Now |
DISTI #
871-B65684A315A27
|
Mouser Electronics | Ferrite Cores & Accessories PM 62X49 N27 315 +3%- 3% RoHS: Compliant | 195 |
|
$16.1200 / $27.5700 | Buy Now |
DISTI #
79363044
|
Verical | Ferrite Core PM Core N27-Material 315nH 3% RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 130 |
|
$16.1496 / $24.7850 | Buy Now |
DISTI #
B65684A0315A027
|
Avnet Abacus | Ferrite Core PM Core 62mm 49mm Power Transformer/Energy Storage Choke (Alt: B65684A0315A027) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |