Part Details for B65684A0234A027 by TDK Corporation
Overview of B65684A0234A027 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65684A0234A027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65684A0234A027
|
Avnet Americas | PM 62X49 N27 234 + 3%- 3% - Trays (Alt: B65684A0234A027) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$23.3896 | Buy Now |
DISTI #
871-B65684A0234A027
|
Mouser Electronics | Ferrite Cores & Accessories PM62/49 N27 234 +3% -3% RoHS: Compliant | 0 |
|
$16.5300 / $16.5400 | Order Now |
DISTI #
B65684A0234A027
|
Avnet Abacus | PM 62X49 N27 234 + 3%- 3% (Alt: B65684A0234A027) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |