Part Details for B65684A0000R027 by TDK Epcos
Overview of B65684A0000R027 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65684A0000R027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1798
|
Newark | Transformer Cores, Pm, Pm62/49, N27, 109 Mm, 570 Mm Rohs Compliant: Yes |Epcos B65684A0000R027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.7700 / $17.9500 | Buy Now |
DISTI #
495-5171-ND
|
DigiKey | FERRITE CORE PM 9.2UH N27 2PCS Min Qty: 1 Lead time: 7 Weeks Container: Box |
84 In Stock |
|
$15.1278 / $25.8700 | Buy Now |
DISTI #
B65684A0000R027
|
TME | Core: ferrite, PM, N27, 9200nH, 62000mm3, 570mm2, 2pcs. Min Qty: 1 | 16 |
|
$14.4500 / $18.1200 | Buy Now |
DISTI #
83D362
|
Bürklin Elektronik | PM core, N27, 9200 nH, -20/+30 %, outer Ø 62 mm, inner Ø 48.8 mm, (H) 49 mm Min Qty: 1 | 93 |
|
$20.3337 / $24.7898 | Buy Now |
DISTI #
2355042
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pair | 0 |
|
$17.4269 / $33.1015 | Buy Now |
DISTI #
2355042
|
Farnell | FERRITE CORE, PM, 62/49, N27 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Set | 0 |
|
$16.7110 / $17.2144 | Buy Now |