Part Details for B65651D0250A048 by TDK Corporation
Overview of B65651D0250A048 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65651D0250A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65651D0250A048
|
Avnet Americas | Ferrite Core P Core 10.6mm 18.4mm General Application - Trays (Alt: B65651D0250A048) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2531 | Buy Now |
DISTI #
871-B65651D0250A048
|
Mouser Electronics | Ferrite Cores & Accessories P 18X11 N48 250 +3%- 3% RoHS: Compliant | 1342 |
|
$2.2400 / $4.3600 | Buy Now |
DISTI #
B65651D0250A048
|
Avnet Abacus | Ferrite Core P Core 10.6mm 18.4mm General Application (Alt: B65651D0250A048) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |