Part Details for B65611T1000A048 by TDK Corporation
Overview of B65611T1000A048 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65611T1000A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65611T1000A048
|
Avnet Americas | Ferrite Core P Core 22mm 36mm General Application - Trays (Alt: B65611T1000A048) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.0372 | Buy Now |
DISTI #
871-B65611T1000A048
|
Mouser Electronics | Ferrite Cores & Accessories P 36X22 N48 1000 + 3%- 3% RoHS: Compliant | 321 |
|
$6.2200 / $12.1100 | Buy Now |
DISTI #
B65611T1000A048
|
Avnet Abacus | Ferrite Core P Core 22mm 36mm General Application (Alt: B65611T1000A048) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |