Part Details for B65611T0400A048 by TDK Corporation
Overview of B65611T0400A048 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65611T0400A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65611T0400A048
|
Avnet Americas | Ferrite Core, P Type, 400 nH, N48, 36mm x 22mm - Trays (Alt: B65611T0400A048) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.1023 | Buy Now |