Part Details for B65523J0000R087 by TDK Epcos
Overview of B65523J0000R087 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65523J0000R087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5110-ND
|
DigiKey | FERRITE CORE ER 800NH N87 2PCS Min Qty: 1 Lead time: 10 Weeks Container: Box |
16382 In Stock |
|
$0.3881 / $0.8400 | Buy Now |
DISTI #
83D6930
|
Bürklin Elektronik | ER core, N87, 800 nH, -20/+30 %, outer Ø 7.5 mm, inner Ø 3.5 mm, (L x W x H) 9.5 x 5 x 5 mm Min Qty: 10 | 950 |
|
$0.5999 / $1.0689 | Buy Now |